Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 215-0902
- Distrelec Article No.:
- 301-87-256
- Mfr. Part No.:
- M12A-17BFFM-SL8D01
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $3.20
View bulk pricing optionsSubtotal (1 unit)*
$38.75
(exc. GST)
$42.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 03 December 2026
- Plus 10 unit(s) shipping from 31 December 2026
- Plus 10 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.75 | - |
| 10 - 19 | $38.43 | $3.20 |
| 20 - 49 | $37.93 | $16.40 |
| 50 + | $37.06 | $84.50 |
*price indicative
- RS Stock No.:
- 215-0902
- Distrelec Article No.:
- 301-87-256
- Mfr. Part No.:
- M12A-17BFFM-SL8D01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12A | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Number of Contacts A | 17 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12A | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Number of Contacts A 17 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol M12 series A coded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Related links
- Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 17 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 17 way M12 to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 12 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 1 m
