Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 214-7999
- Mfr. Part No.:
- XS3F-LM8PVC4S5M
- Brand:
- Omron
Subtotal (1 unit)*
$31.42
(exc. GST)
$34.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.42 |
*price indicative
- RS Stock No.:
- 214-7999
- Mfr. Part No.:
- XS3F-LM8PVC4S5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS2F/XS3F/XS5F/W/C, XW3D, Y92E | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS2F/XS3F/XS5F/W/C, XW3D, Y92E | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Omron XS2F/XS3F/XS5F/W/C, XW3D, Y92E Series Sensor Actuator Cable, M8 Connector 1, 4 Cores - XS3F-LM8PVC4S5M
This sensor actuator cable is essential for connecting sensors in various automation applications, ensuring reliable signal transmission and enhancing operational efficiency in industrial settings. It caters to both standard and specialised tasks, making it crucial for automation and electronics professionals.
Features & Benefits
• Straight female M8 connector for straightforward integration
• Unsheathed design allows for tailored installations
• High-performance 4-core configuration for enhanced dependability
• 5m length offers flexibility for diverse installations
Applications
• Connecting M8 sensors in factory automation systems
• Signal transmission in robotics and control
• Enhancing connectivity in electrical measurement systems
• Utilised in sensor integration for production machinery
How can I ensure the cable's compatibility with my existing equipment?
Check the specifications for connector type and core configuration to verify compatibility with your sensors.
Can it withstand harsh environmental conditions?
Yes, it is designed for use in standard factory conditions, providing resilience against typical operational challenges.
Is it suitable for use with both digital and analogue sensors?
Yes, the cable can be utilised with various sensor types, including both digital and analogue formats.
Related links
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
