Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$58.72

(exc. GST)

$64.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.72

*price indicative

RS Stock No.:
214-7990
Mfr. Part No.:
XS2F-M12PVC4A5MPLED
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS2F/XS3F/XS5F/W/C, XW3D, Y92E

Jacket Material

PBT

Cable Length

5m

Jacket Colour

White

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

125V

IP Rating

IP67

Standards/Approvals

No

Omron XS2F Series Sensor Actuator Cable, 5m Length, 4 Cores - XS2F-M12PVC4A5MPLED


This sensor actuator cable is a robust solution designed for a wide range of automation applications. With a length of 5m, this industrial sensor cable features a right-angle M12 connector designed for easy installation in space-constrained environments. It consists of 4 cores, making it ideal for various sensor wiring harness configurations.

Features & Benefits


• IP67 rated cable protects against dust and water exposure

• Four core design allows for versatile signal connectivity

• Right-angle connector enables flexible installation options

• Robust construction ensures durability in industrial settings

• Supports a maximum rated current of 4A for reliable performance

Applications


• Used with systems requiring reliable sensor connections

• Ideal for factory environments exposed to moisture and dust

• Suitable for robotics where cable positioning is critical

• Employed in electronic control systems for efficient signal transmission

How does the right-angle connector design benefit installation in tight spaces?


The right-angle connector allows for greater flexibility, making it easier to connect in areas with limited access while reducing stress on the cable. This design helps maintain the integrity of the connections.

What type of environments is this cable suitable for?


The cable is designed to perform well in harsh industrial environments, where it is exposed to moisture, dust, and other contaminants, thanks to its IP67 rating.

What current rating should be considered when using this cable?


This sensor actuator cable supports a maximum rated current of 4A, making it suitable for various applications that require reliable power or signal delivery.

Can this cable be used for both sensors and actuators?


Yes, the versatile design of the cable makes it suitable for use with both sensors and actuators in various automation and control systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy