Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$40.66

(exc. GST)

$44.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.66

*price indicative

RS Stock No.:
214-7981
Mfr. Part No.:
XS2F-M12PUR4A5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS2F/XS3F/XS5F/W/C, XW3D, Y92E

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyurethane

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

125V dc

Standards/Approvals

No

IP Rating

IP67

Coding

A

Omron XS2F/XS3F/XS5F/W/C, XW3D, Y92E Series Sensor Actuator Cable, 5m Length, 4A Current Rating - XS2F-M12PUR4A5M


This sensor actuator cable is a high-performance electrical connector specifically designed for reliable communication between sensors and actuators in industrial applications. With a length of 5m, this 4-core actuator cable features a robust PUR sheath, making it both durable and flexible in harsh environments. The cable is IP67 rated, ensuring it can withstand dust and immersion in water, offering peace of mind in demanding settings.

Features & Benefits


• Flame-retardant material enhances safety in high-risk areas

• Oil-resistant design extends lifespan in industrial environments

• 4A current rating ensures sufficient power delivery

• Exceptional conductor resistance of 40mΩ ensures efficiency

• Operating temperature range from -10°C to +80°C ensures versatility

Applications


• Used for connecting sensors in factory automation

• Ideal for mechanical systems requiring reliable actuator connections

• Suitable for electrical installations in harsh environments

• Used with robotics for precise signal transmission

How does the PUR sheath enhance the durability of this cable?


The PUR sheath provides superior flexibility and resistance to abrasion and oils, making it suitable for use in harsh conditions where wear and tear can occur due to movement or exposure to contaminants.

What are the implications of the IP67 rating for this cable?


An IP67 rating indicates that the cable is dust-tight and can withstand immersion in water up to 1m for 30 minutes, making it suitable for environments with exposure to moisture and particulates, ensuring reliable performance.

What current and voltage ratings should I consider for my application?


The cable supports a current rating of 4A and a voltage rating of 125V DC, making it suitable for various sensors and actuators operating within typical ranges in industrial settings.

How does the design of the right angle connector benefit installation?


The right angle connector allows for easier routing in tight spaces, minimising stress on the cable and simplifying the overall installation process where vertical or horisontal space is constrained.

  • RS Stock No. 2147982
  • Mfr. Part No. XS2F-M12PUR4A5MPLED
Each
$60.48
  • RS Stock No. 2148001
  • Mfr. Part No. XS3F-M422-405-R
Each
$66.68
  • RS Stock No. 2543457
  • Mfr. Part No. XS2F-M12PUR4A15M
Each
$104.07
  • RS Stock No. 2147990
  • Mfr. Part No. XS2F-M12PVC4A5MPLED
Each
$55.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy