Omron Laser Scanner, 2 m

Subtotal (1 unit)*

$310.40

(exc. GST)

$341.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.40

*price indicative

RS Stock No.:
214-6960
Mfr. Part No.:
OS32C-ECBL-02M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Laser Scanner

Series

OS32C

Cable Length

2m

Voltage

24V

IP Rating

IP65

Standards/Approvals

CSA, UL

Omron OS32C Series Laser Scanner, 2m Cable Length, 24V Voltage - OS32C-ECBL-02M


This laser scanner provides safety sensing for industrial automation environments, designed to detect objects and protect workspaces in machinery and material-handling installations. It operates from a 24V supply and is intended for use where a robust, certified sensing device is required for integration into control systems.

Features & Benefits


• IP65 enclosure for dust and water resistance
• 24V operation compatible with standard control supplies
• 2m attached cable for straightforward installation
• Designed for integration within safety systems in automation

**Applications**


• Suitable for perimeter protection around robotic cells
• Ideal for safeguarding conveyor transfer points
• Used for presence detection at machine access doors
• Can be used for area monitoring in automated warehouses

What environmental protection does it offer for harsh sites?


The unit’s IP65 rating means it is sealed against dust ingress and protected from low-pressure water jets, allowing use in washdown-adjacent areas and dusty production zones.

What power requirements are necessary for operation?


It requires a 24V DC supply compatible with common industrial control power rails and PLC interfaces.

How is the device connected to control equipment?


A 2m permanently fitted cable provides the electrical connection, reducing the need for immediate field cabling and simplifying initial setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy