SICK S30B Series Laser Scanner Laser Scanner, 2 m Max Range
- RS Stock No.:
- 285-6806
- Mfr. Part No.:
- S30B-2011GB / 1050193
- Brand:
- SICK
Subtotal (1 unit)*
$12,740.88
(exc. GST)
$14,014.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,740.88 |
*price indicative
- RS Stock No.:
- 285-6806
- Mfr. Part No.:
- S30B-2011GB / 1050193
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | S30B | |
| Component Type | Laser Scanner | |
| Minimum Scanning Distance | 2m | |
| Maximum Scanning Distance | 2m | |
| Safety Type | 3 | |
| Standards/Approvals | d | |
| Maximum Response Time | 80ms | |
| Terminal Type | Plug | |
| Hazardous Area Certification | No | |
| Width | 102mm | |
| Height | 152mm | |
| Length | 106mm | |
| Peak Wavelength | 905nm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series S30B | ||
Component Type Laser Scanner | ||
Minimum Scanning Distance 2m | ||
Maximum Scanning Distance 2m | ||
Safety Type 3 | ||
Standards/Approvals d | ||
Maximum Response Time 80ms | ||
Terminal Type Plug | ||
Hazardous Area Certification No | ||
Width 102mm | ||
Height 152mm | ||
Length 106mm | ||
Peak Wavelength 905nm | ||
- COO (Country of Origin):
- DE
Overview
The S300 Expert meets exacting requirements and provides flexibility to meet the demands of mobile applications. Up to 16 protective fields can be configured. The new triple field mode allows three fields - one protective field and two warning fields - to
The configuration memory integrated into the system plug also enables simple commissioning and quick device replacement. The built-in CM functionality combines personnel protection with surrounding contour recording. The system opens up cutting edge solut
At a glance
Compact design
2 m or 3 m protective field range
270° scan angle
16 switchable field sets
Configuration memory integrated in the system plug
EFI interface for safe SICK device communication
Incremental encoder inputs for speed-dependent field switching
Ex
Your Benefit
Simple integration due to compact design
Unbeatable cost-effectiveness – 270° scanning angle allows complete application protection with only two scanners
Easy installation, commissioning and maintenance for stationary and mobile applications
Variety of f
Applications
Protection of automatic guided vehicles with direction and speed-based protective field switching
Protection of small automatic guided vehicles (automatic guided carts)
Protection and navigation support on automatic guided vehicles.
Protection of transfer
Related links
- SICK S30B Series Laser Scanner Laser Scanner, 3 m Max Range
- SICK S30B Series Laser Scanner Laser Scanner, 30 m Max Range
- SICK S30B Series Laser Scanner Scanner, 30 m Max Range
- SICK S300 Advanced Series Laser Scanner Scanner, 30 m Max Range
- SICK S32B Series Laser Scanner Laser Scanner, 2 m Max Range
- SICK TIM5XX Series Laser Scanner Receiver, 2 m Max Range
- SICK TiM3xx Series Laser Scanner LiDAR Sensor, 2 m Max Range
- SICK TiM3xx Series Laser Scanner Receiver, 2 m Max Range
