SICK Female 12 way M23 to Unterminated Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$259.07

(exc. GST)

$284.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.07

*price indicative

RS Stock No.:
213-3755
Mfr. Part No.:
DOL-2312-G05MMA3
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

5m

Connector Type A

M23

Connector Gender A

Female

Number of Contacts A

12

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

160V

IP Rating

IP66, IP67

Standards/Approvals

EClass 5.0 19030312, EClass 5.1.4 19030312

COO (Country of Origin):
SK

Sick Sensor Actuator Cable, 5m Cable Length, 12 Contacts - DOL-2312-G05MMA3


This sensor actuator cable provides a robust connection between M23 instrumentation and external devices in industrial automation systems. Designed for incremental signal transmission, it combines a straight M23 female connector with a free, unterminated cable end to facilitate flexible wiring and integration in control cabinets, machines or moving installations where a durable, shielded link is required.

Features & Benefits


• 12 contacts deliver multi-channel signal routing and simplified wiring
• Polyurethane jacket ensures chemical resistance and long service life
• Shielded construction reduces electromagnetic interference for accurate signals
• Rated for up to 160V to accommodate common sensor voltages
• IP66 IP67 protection allows use in wet or dusty environments
• Suitable for drag‑chain operation to maintain reliability in movement

Applications


• Suitable for connecting incremental encoders to control units in conveyors
• Ideal for use with rotary sensors in servo and motion systems
• Used for wiring multi-signal sensors in harsh production cells
• Can be used for linking sensor arrays to PLCs in manufacturing lines

What conductor arrangements are present and how do they support signals?


The cable contains multiple conductor sizes arranged as four pairs of 0.25 mm², two conductors of 0.5mm² and additional fine wires to separate power and signal paths and match varying current requirements.

How does the cable perform in continuous movement installations?


The construction is specified for drag‑chain use with an increased bending‑radius requirement, enabling sustained flexing while maintaining conductor integrity.

What connector and termination options are provided for installation flexibility?


One end is a straight M23 female 12‑pin connector with a nickel‑plated zinc locking nut

the opposite end is left free for custom termination to suit site wiring practices.

What electrical loading can be expected for each circuit?


Current capacity is specified at 7A for applicable conductors, supporting moderate‑power sensor circuits within the overall 160V reference voltage limit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy