RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 212-1694
- Brand:
- RS PRO
Subtotal (1 unit)*
$44.18
(exc. GST)
$48.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.18 |
*price indicative
- RS Stock No.:
- 212-1694
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO M8 Single Ended Cable Assembly, 5 m
Introducing the range of RS PRO Cables, ideal for use with industrial sensor and automation equipment. This cable has been designed with a secure coupling nut and a partially stripped free end connection on the other side, allowing complete flexibility for connection. The 5 m PUR multi-strand cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Each
$40.83
Each
$34.01
Each
$32.34
Each
$31.39
Related links
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way M8 5 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m










