Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 10 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$169.35

(exc. GST)

$186.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$169.35-
5 +$152.4110%

*price indicative

RS Stock No.:
203-2758
Mfr. Part No.:
6ES7194-2LN10-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6ES7194

Product Type

Bus Cable

Cable Length

10m

Jacket Material

Polyethylene

Jacket Colour

Green

Connector Type A

M8

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

M8

Number of Contacts B

4

Connector Gender B

Male

Standards/Approvals

No

IP Rating

IP65, IP67

COO (Country of Origin):
SK

Siemens 6ES7194 Series Bus Cable, 10m Cable Length, Green - 6ES7194-2LN10-0AA0


This bus cable is a pre-assembled, flexible 4-core connection cable designed for linking ET-connection nodes in industrial automation. It is intended for environments requiring robust ingress protection and continuous motion capability, offering a shielded conductor configuration and M8 plug terminations to support device-level networking in protected installations.

Features and Benefits:


• 4-pin shielded design reduces electromagnetic interference during data transfer
• M8 male-to-male connectors enable straightforward inline device connections
• IP65/IP67 rating allows use in wet and dust-prone locations
• 1 000 000 bending cycles supports long-term use in cable carriers
• Polyethylene jacket offers mechanical protection in industrial settings

Applications


• Suitable for connecting ET-CONNECTION nodes such as distributed I/O
• Ideal for sensor and actuator linkages on production lines
• Used with cable carriers in dynamic routing installations
• Can be used for outdoor machine interfaces requiring high ingress protection

What materials form the cable shield and braid?


The core is wrapped in overlapped aluminium-clad foil with a braid of tin-plated copper wires.

What temperature ranges apply for storage and assembly?


Storage/transportation is rated -40°C to 80°C and assembly is rated -30°C to 80°C.

How are the electrical cores specified and insulated?


There are four cores with a 0.5 mm conductor diameter and 1 mm core insulation MADE of PE.

What is the outer diameter and sheath material?


The overall cable sheath measures 5 mm and is manufactured from PVC.

Which approvals and classifications does it carry?


It holds EAC approval and is classified under ETIM and eClass listings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy