RS PRO Male 4 way M8 to Female 3 way M8 Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$55.49

(exc. GST)

$61.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 30 November 2026
  • Plus 50 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$55.49-
10 - 49$54.012%
50 - 99$51.067%
100 - 499$49.969%
500 +$41.1325%

*price indicative

RS Stock No.:
201-7229
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Jacket Material

Nylon

Jacket Colour

Black

Cable Length

1m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M8

Connector Type B

M8

Connector Gender B

Female

Number of Contacts B

3

Voltage

30V

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO M8 3 Pole Y-Splitter Adapter


Introducing the RS PRO Y-Splitter Adapter, ideal for use within industrial applications to offer greater flexibility. The adapter has been designed with unshielded A-coded connectors that allows the connection of two sensor-actuator cables which can then be output via 1 single M8 connection. In addition to this, the connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.

Features and Benefits:


  • This high-performance RS PRO Y-Splitter Adapter comes with variation of connectors that feed into one M8 output

  • It’s compatible with many industry-standard connections, offering reliable and intelligent communication and optimum connectivity

  • The ultra-durable connector is IP67 rated, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur

  • It is quick and easy to install, making it user-friendly and saving on valuable installation time

  • This type of adapter is most suited to industrial applications

  • Applications:


    Industrial circular connector adapters are heavy-duty and versatile products that help transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:

  • Instrumentation

  • Process control

  • Robotics

  • Assembly lines and manufacturing

  • Factory automation

  • Industrial production and automation

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy