RS PRO Male 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 201-7178
- Distrelec Article No.:
- 304-18-493
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$178.87
(exc. GST)
$196.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $178.87 |
| 10 - 49 | $175.50 |
| 50 - 99 | $167.43 |
| 100 + | $162.04 |
*price indicative
- RS Stock No.:
- 201-7178
- Distrelec Article No.:
- 304-18-493
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CDM12 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Teal | |
| Jacket Material | Polyethylene | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CDM12 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Teal | ||
Jacket Material Polyethylene | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding D | ||
- COO (Country of Origin):
- IN
RS PRO M12 to Straight 4 Pin D-Coded Connector Cable Assemblies, 10 m
Introducing the range of RS PRO shielded M12 D-Coded connector cable assemblies, ideal for use with industrial sensor and automation equipment. This cable has been designed with an M12 to D-Coded connector in a durable, shielded teal cable, allowing complete flexibility for connection. The 10 m PUR Cat5e cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Male 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 10 m
- ifm electronic Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 10 m
- Siemens Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 to Female 4 way Angled M12 Sensor Actuator Cable, 10 m
- BALLUFF Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 10 m
