RS PRO 3 way Female Connector to Circular Connector, 5 m
- RS Stock No.:
- 201-7128
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.93
(exc. GST)
$31.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.93 |
| 10 - 49 | $28.18 |
| 50 - 99 | $26.61 |
| 100 + | $26.06 |
*price indicative
- RS Stock No.:
- 201-7128
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Series | RS PRO | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | Female Connector | |
| Number of Contacts A | 3 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Series RS PRO | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A Female Connector | ||
Number of Contacts A 3 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
- COO (Country of Origin):
- IN
RS PRO M8 Female to Male Cable Connector, 2 m
Introducing the range of RS PRO M8 Cable Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with an M8 threaded interface and an industry-standard A coding which helps prevent miss-mating. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 3 way Circular Connector, 5 m
- RS PRO Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female Connector to USB Type A Circular Connector, 5 m
- Molex Female 8 way Straight to Circular Connector, 5 m
- RS PRO Male 4 way Straight to Circular Connector, 5 m
- RS PRO 4 way M12 Male to Circular Connector, 5 m
- Bulgin Female 8 way Socket to Male 8 way Plug Circular Connector, 5 m
- Festo Female 5 way M12 5 m
