RS PRO 4 way M12 to Unterminated Cable, 5 m

Bulk discount available

Subtotal (1 unit)*

$76.70

(exc. GST)

$84.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$76.70
10 - 49$74.63
50 - 99$70.56
100 +$69.04

*price indicative

RS Stock No.:
201-7091
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

CBF12

Product Type

Cable

Jacket Colour

Green

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Connector Type A

M12

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

250 V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101

COO (Country of Origin):
IN

RS PRO M12 Female Cable Connector, 5 m


Introducing the range of RS PRO M12 Cable Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with an M12 threaded interface and an industry-standard D coding which helps prevent miss-mating. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.

Features and Benefits:


  • This high-performance RS PRO circular connector comes with an M12 circular threaded interface and industry-standard D coding, which prevents miss-mating

  • The ultra-durable connector has a brass nickel-plated coupling nut and a neoprene O-ring seal which is IP67 rated, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur

  • It is quick and easy to install thanks to the screw termination, making it user-friendly and saving on valuable installation time

  • This type of circular connector is most suited to panel mounting in sensing and automation systems in industrial environments

  • Insulation Resistance is less than 100 Megohms

  • Applications:


    Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:

  • Instrumentation

  • Process control

  • Robotics

  • Assembly lines and manufacturing

  • Factory automation

  • Industrial production and automation

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links