RS PRO Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.13

(exc. GST)

$61.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$56.13
5 - 24$53.32
25 +$50.64

*price indicative

RS Stock No.:
154-7751
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Cable Length

5m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender B

Unterminated

Voltage

250V ac, 250V ac

Standards/Approvals

CSA, UL

IP Rating

IP65, IP67

COO (Country of Origin):
DE

RS Pro Food and Beverage Cable Assembly


From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.

The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.

The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.

All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.

• CSA and Eurolab approved

• Self-Securing Screw Thread

• IP65, IP66K, IP67, IP68 When Tightened

• A-Coded

• Flame Retardant UL 1581 VW1 / CSA FT1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy