Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$33.61

(exc. GST)

$36.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$33.61-
5 +$30.2410%

*price indicative

RS Stock No.:
197-2873
Mfr. Part No.:
934871001 RKM 5-671/2 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKM

Jacket Colour

Black

Jacket Material

PVC

Cable Length

2m

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

IEC 61076-2-104

IP Rating

IP65

Coding

B

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, 2m Length, PVC Sheath - RKM Series - 934871001 RKM 5-671/2 M


Want to be sure no instructions get lost in translation? Link devices in your system with this sensor actuator cable from Belden's Lumberg Automation range. Its five cores allow it to transmit five signals simultaneously, reducing the wiring needs of your setup. A current rating of 4A means it's suitable for use in low-power applications. The durable PVC jacket is resistant to abrasion and chemicals, so the cable holds its own in contaminated industrial environments.

Features & Benefits


• IP65 rating indicates it's dustproof and protected against low-pressure water jets

• Performs reliably in demanding conditions, thanks to a broad operating temperature range between -40°C and +90°C

• Copper cores are highly conductive, so support efficient signal transmission

Applications


• Factory automation

• Construction sites

• Aerospace engineering

Is this cable flame-resistant?


Yes, this cable is self-extinguishing, so you can trust it to prevent the spread of flames in the event of a fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy