Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 168-5686
- Mfr. Part No.:
- 11381 RKT 5-56/2 M
- Brand:
- Lumberg Automation
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.46
(exc. GST)
$35.71
(inc. GST)
- RS Stock No.:
- 168-5686
- Mfr. Part No.:
- 11381 RKT 5-56/2 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT 5-56 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT 5-56 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
Belden RKT 5-56 Series Sensor Actuator Cable, 60V Voltage, Orange Jacket - 11381 RKT 5-56/2 M
This sensor actuator cable provides a protected connection between sensors and controllers in industrial settings. It combines a five-contact M12 female Interface with a free pigtail termination, offering a straightforward wiring solution where a removable connector is not required. The cables Orange PVC outer sheath and compatibility with low-voltage systems make it suitable for visible routing and connection within control cabinets and machinery interconnects.
Features and Benefits:
• IP65/IP67 rating provides protection in wet conditions
• 60V rating supports low-voltage sensor networks
• PVC Orange jacket enables easy cable identification
• M12 female connector allows secure machine-side mating
• Five-contact wiring delivers multi-signal connectivity
• 60V rating supports low-voltage sensor networks
• PVC Orange jacket enables easy cable identification
• M12 female connector allows secure machine-side mating
• Five-contact wiring delivers multi-signal connectivity
Applications
• Suitable for factory automation sensor link-ups
• Ideal for conveyor and actuator control wiring
• Used with distributed I/O modules in plants
• Can be used for machine safety sensor cabling
• Ideal for conveyor and actuator control wiring
• Used with distributed I/O modules in plants
• Can be used for machine safety sensor cabling
What connector types are provided at each end?
One end has a female M12 connector and the other end is left as a free pigtail for direct termination.
How many electrical conductors are present and how are they arranged?
There are five individual contacts configured to carry multiple signals or shared power and signal lines.
What material covers the cable and why is it chosen?
The outer sheath is polyvinyl chloride, which offers mechanical protection and visible identification in installations.
Is the cable recognised by any safety listing?
It carries UL approval, indicating it meets specified component safety standards.
What length is the assembly and how does that affect installation?
The cable is 2m long, which suits short runs between sensors and nearby control equipment.
Related links
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 5 way M12 5 m
- Lumberg Automation Female 5 way Straight to Straight Actuator/Sensor Cable, 2 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m

