Lumberg Automation Male 8 way Straight to Female 8 way M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2613
- Mfr. Part No.:
- 934705018 RSTS 8-RKWTS 8-391/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$174.97
(exc. GST)
$192.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $174.97 | - |
| 5 + | $157.48 | 9% |
*price indicative
- RS Stock No.:
- 197-2613
- Mfr. Part No.:
- 934705018 RSTS 8-RKWTS 8-391/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSTS | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSTS | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Lumberg Automation RSTS Sensor Actuator Cable, Male to Female M12 Connector, 10m Length - 934705018 RSTS 8-RKWTS 8-391/10 M
This sensor actuator cable by Lumberg Automation is a versatile solution for industrial applications, offering a male to female M12 connector with a right angle orientation and a length of 10m. It is designed for seamless connectivity in automation systems.
Features & Benefits
• 8-contact sensor actuator cable with a robust M12 connector
• Male to female configuration for easy installation
• Right angle orientation for flexible positioning in tight spaces
• High-quality construction ensures reliable performance
• 10m length provides ample reach for various setups
Applications
• Ideal for connecting sensors and actuators in industrial automation systems
• Suitable for high-traffic environments that require durable cabling solutions
Can it be used for high-traffic industrial applications?
Yes, it is specifically designed for industrial environments with high traffic demands.
Will it fit into tight spaces due to its right angle orientation?
Yes, the right angle M12 connector allows for flexible positioning in confined areas.
Is the cable length of 10m suitable for most industrial setups?
Yes, the 10m length provides sufficient reach for connecting sensors and actuators across various installations.
Related links
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 8 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Male 8 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Male 8 way RJ45 1 m
