Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2547
- Mfr. Part No.:
- 49235 RSTS 5-298/5 M
- Brand:
- Lumberg Automation
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 197-2547
- Mfr. Part No.:
- 49235 RSTS 5-298/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSTS | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 50V ac, 60V ac | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSTS | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 50V ac, 60V ac | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 5-pin M12 straight male connector and cable length is 2m. The electrical voltage rating is 50V/60V DC and a current rating is 4A.
A-Coded
Body colour is orange
Contact base is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 8 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
