Murrelektronik Limited Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.34

(exc. GST)

$59.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$54.34
5 - 9$53.17
10 - 24$50.42
25 +$48.90

*price indicative

RS Stock No.:
196-0750
Mfr. Part No.:
7024-12361-3390500
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

A-Coded

Cable Length

5m

Jacket Colour

Pastel Blue

Jacket Material

TPE

Number of Contacts A

5

Connector Type A

Right Angle

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

30V, 125V

Standards/Approvals

CE conform, DIN EN 61076-2-101 (M12), FDA conform, UL (AWM-Style 22126/11558)

IP Rating

IP65, IP68, IP69K

COO (Country of Origin):
DE
M12, female, 90°, 5 Pole to open end, P

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy