Murrelektronik Limited Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 196-0706
- Mfr. Part No.:
- 7000-12361-6350500
- Brand:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$67.16
(exc. GST)
$73.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $67.16 | - |
| 5 - 9 | $65.74 | 2% |
| 10 - 24 | $62.81 | 6% |
| 25 + | $60.87 | 9% |
*price indicative
- RS Stock No.:
- 196-0706
- Mfr. Part No.:
- 7000-12361-6350500
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | A-Coded | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 30V, 125V | |
| Standards/Approvals | CE conform, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EN 60529, UL/CSA | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series A-Coded | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 30V, 125V | ||
Standards/Approvals CE conform, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EN 60529, UL/CSA | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- CZ
M12, female, 90°, 5 pole to open end, bl
Related links
- Murrelektronik Limited Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 5 way Right Angle to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 5 way Right Angle to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 5 way Right Angle to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 5 m
