Murrelektronik Limited Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 196-0705
- Mfr. Part No.:
- 7000-12361-6350150
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.34
(exc. GST)
$41.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $37.34 |
| 5 - 9 | $36.58 |
| 10 - 24 | $34.68 |
| 25 + | $33.61 |
*price indicative
- RS Stock No.:
- 196-0705
- Mfr. Part No.:
- 7000-12361-6350150
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | A-Coded | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 30V, 125V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), UL/CSA | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series A-Coded | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 30V, 125V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), UL/CSA | ||
- COO (Country of Origin):
- CZ
M12, female, 90°, 5 pole to open end, bl
Related links
- Murrelektronik Limited Female 5 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Female 5 way Right Angle to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 5 way Right Angle to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 5 way Right Angle to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 1.5 m
