RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 186-3113
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$70.90
(exc. GST)
$77.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $70.90 | - |
| 10 - 24 | $68.09 | 3% |
| 25 - 49 | $65.24 | 7% |
| 50 - 249 | $63.83 | 9% |
| 250 + | $52.53 | 25% |
*price indicative
- RS Stock No.:
- 186-3113
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Cable Connector
The RS PRO M8 female straight cable connector has a voltage rating of 30V and a current rating of 4A. It has zinc copper alloy gold plated contacts and a high degree of environmental protection. This connector is left unterminated and is partially stripped at one end. It is fitted with a secure coupling nut and hence is an ideal solution for secure and reliable data transfer.
Features and Benefits
• Cable length: 5m
• Insulation resistance: Greater than or equal to 100MΩ
• Neoprene O-ring
• Brass nickel-plated coupling nut
• LED status indicator
• Operating temperature ranges between -25℃ and 75℃
• Jacket material: 3 core PUR multi strand
• Cable diameter: 4.5 ± 0.1mm
• Cable diameter: 4.8± 0.1mm
Applications
• Sensor
• Automation equipment
• Industrial use
Certifications
• IP67 rated
• CE certified
• TUV certified
Related links
- RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 3 way M8 5 m
- RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 3 way M8 2 m
- RS PRO Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
