RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 174-7835
- Distrelec Article No.:
- 304-02-734
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$37.09
(exc. GST)
$40.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $37.09 | - |
| 20 - 49 | $36.14 | 2% |
| 50 - 99 | $34.60 | 6% |
| 100 + | $33.57 | 9% |
*price indicative
- RS Stock No.:
- 174-7835
- Distrelec Article No.:
- 304-02-734
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 50V ac, 30V ac, 30V ac, 60V ac | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 50V ac, 30V ac, 30V ac, 60V ac | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
M8, 3 pole, 0°,female connector to open ended lead, 2 Metres
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Related links
- RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 3 way M8 2 m
- RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 3 way M8 5 m
- RS PRO Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
