TE Connectivity Female 8 way M12 to 8 way Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 186-0485
- Mfr. Part No.:
- T4151310008-001
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.25
(exc. GST)
$39.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 21 December 2026
- Plus 30 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.25 |
| 10 - 49 | $33.95 |
| 50 + | $30.56 |
*price indicative
- RS Stock No.:
- 186-0485
- Mfr. Part No.:
- T4151310008-001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T415 | |
| Jacket Material | Nylon | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T415 | ||
Jacket Material Nylon | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
Our M12 A-code Female Straight Pigtails are offered in 2 up to 8 positions, in PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Dust and waterproof
Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
Key options: A coded
M12 Positions: 2, 3, 4, 5 & 8 poles
M8 Positions: 3 & 4 poles
M8 & M12 single ended cable assemblies
M8 & M12 double ended cable assemblies
M8 to M12 cable assemblies
Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m
M12 Cable Assemblies are sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection
Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO
Application
Industrial Communications
Industrial Machinery
Industrial automation
Robotics
Machine tools
Semiconductor manufacturing
Manufacturing of solenoid and sensor valves
Process control systems
Vision systems
Electronics manufacturing
- RS Stock No. 1860484
- Mfr. Part No. T4161420008-001
Each
$38.04
- RS Stock No. 8570677
- Mfr. Part No. 1424229
Each
$45.72
- RS Stock No. 6528245
- Mfr. Part No. 1523476
Each
$68.99
- RS Stock No. 8612743
- Mfr. Part No. 1513761
Each
$57.46
Related links
- TE Connectivity Female 8 way M12 to 8 way Sensor Actuator Cable, 500 mm
- TE Connectivity Male 8 way M12 to 8 way Sensor Actuator Cable, 500 mm
- TE Connectivity Female 3 way M8 500 mm
- TE Connectivity Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Female 3 way M8 500 mm
- TE Connectivity Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 500 mm
- TE Connectivity Female 8 way Straight to Male M12 Sensor Actuator Cable, 500 mm











