Amphenol Industrial Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 2m
- RS Stock No.:
- 182-0686
- Mfr. Part No.:
- 8-03BMMM-SL7B02
- Brand:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-0686
- Mfr. Part No.:
- 8-03BMMM-SL7B02
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Sheath Colour | Black | |
| Length | 2m | |
| Sheath Material | PUR | |
| Connector 1 | M8 | |
| Connector 1 Number of Contacts | 3 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Male | |
| Connector 2 | Unterminated | |
| IP Rating | IP67 | |
| Connector 1 Housing Gender | Male | |
| Outer Diameter | 4.5mm | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Sheath Colour Black | ||
Length 2m | ||
Sheath Material PUR | ||
Connector 1 M8 | ||
Connector 1 Number of Contacts 3 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 2 Unterminated | ||
IP Rating IP67 | ||
Connector 1 Housing Gender Male | ||
Outer Diameter 4.5mm | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 8-03BMMM-SL7B02 is 3 pin male 2m long M8 cable assembly.
Waterproof rate IP67
Pin 3
Connector PU black
Related links
- Amphenol Industrial Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 2m
- Amphenol Industrial Male 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Straight Male 8 way M12 to Unterminated Sensor Actuator Cable, 2m
- Amphenol Industrial Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Straight Female 5 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 2m
- Brad from Molex Right Angle Female 5 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 2m
- Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 2m
