Molex Male 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 180-5703
- Distrelec Article No.:
- 301-36-018
- Mfr. Part No.:
- 1200868648
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$36.92
(exc. GST)
$40.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $36.92 | - |
| 6 - 11 | $36.00 | 2% |
| 12 + | $35.49 | 3% |
*price indicative
- RS Stock No.:
- 180-5703
- Distrelec Article No.:
- 301-36-018
- Mfr. Part No.:
- 1200868648
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120086 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120086 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Male (90°) to Pigtail, 24 AWG, WSOR Cable, 2.0m (6.56') Length
Related links
- Molex Male 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Molex Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Siemens Male 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS PRO Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Molex Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
