Molex Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-5631
- Mfr. Part No.:
- 1200698487
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 24 units)*
$2,857.42
(exc. GST)
$3,143.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 24 - 96 | $119.059 | $2,857.42 | - |
| 120 + | $107.153 | $2,571.67 | 10% |
*price indicative
- RS Stock No.:
- 180-5631
- Mfr. Part No.:
- 1200698487
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120069 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120069 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Shielded WSOR Cable, 5.0m (16.40') Length
- RS Stock No. 1805787
- Mfr. Part No. 1200698487
Each
$148.09
- RS Stock No. 1805763
- Mfr. Part No. 1200678430
Each
$104.57
- RS Stock No. 1805629
- Mfr. Part No. 1200678430
Each (In a Bag of 24)
$100.524
- RS Stock No. 2231034
- Mfr. Part No. YF2A24-050UB4XLEAX / 2095729
Each
$79.72
Related links
- Molex Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Molex Female 4 way M12 5 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 5 m
- Molex Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Molex Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Molex Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Molex Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m










