Molex Male 4 way M12 to Male Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 180-5605
- Distrelec Article No.:
- 304-61-856
- Mfr. Part No.:
- 1200652288
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5605
- Distrelec Article No.:
- 304-61-856
- Mfr. Part No.:
- 1200652288
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120065 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Voltage | 25V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120065 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Voltage 25V | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
Coding A | ||
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Male (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, 2.0m (6.56') Length
Related links
- Molex Male 4 way M12 Micro Change to Male Pigtail Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 2 m
- Molex Male 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Molex Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Molex Male 3 way M8 2 m
