Telemecanique Sensors Female M12 to 3 way M12 Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$37.28

(exc. GST)

$41.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.28

*price indicative

RS Stock No.:
177-8911
Mfr. Part No.:
XZCPV11V2L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Sensor Actuator Cable

Series

General Purpose

Jacket Material

PVC

Cable Length

2m

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

M12

Connector Type B

M12

Number of Contacts B

3

Voltage

60V, 75V

Standards/Approvals

cULus

IP Rating

IP65, IP67

Pre-wired connectors XZ - straight female - M12 - 3 wires - cable 2m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy