RS PRO Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-7880
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$41.10
(exc. GST)
$45.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $41.10 |
| 5 + | $36.97 |
*price indicative
- RS Stock No.:
- 174-7880
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 7300 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 250 V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 7300 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 250 V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- DE
M12, 4 pole, 0°, male connector to M12, 4 pole, 90°, female connector lead
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Available in lengths:
2 Meters (RS 174-7879)
5 Metres (RS 174-7880)
Related links
- RS PRO Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m
- RS PRO Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- RS PRO Male 4 way M12 to Female 4 way M12 Cable, 5 m
- RS PRO Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- RS PRO Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 10 m
- RS PRO Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- RS PRO Male 4 way M12 to Female 3 way M12 Sensor Actuator Cable, 1 m
- RS PRO Male 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
