RS PRO Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 144-7656
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $14.30
View bulk pricing optionsSubtotal (1 unit)*
$118.17
(exc. GST)
$129.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 05 January 2027
- Plus 45 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $118.17 | - |
| 5 - 9 | $115.31 | $14.30 |
| 10 - 49 | $111.12 | $70.50 |
| 50 - 249 | $107.42 | $537.50 |
| 250 + | $88.69 | $7,370.00 |
*price indicative
- RS Stock No.:
- 144-7656
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | CE, IEC/EN 61076-2-101, TUV | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals CE, IEC/EN 61076-2-101, TUV | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS Pro M12 Connector Female
Brought to you by RS Pro, these M12 connectors are gleaming with quality and durability. Available as both right angle and straight, each 5-pin socket is a welcome addition to your application. With an IP rating of IP67, these connectors are perfect within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Current rating: 4A;Right angle and Straight available;Gold plated contacts;Supplied with Neoprene O-Ring
Related links
- RS PRO Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Right Angle to Female Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 12 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
