RS PRO Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 174-7861
- Distrelec Article No.:
- 304-04-037
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.69
(exc. GST)
$29.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $26.69 |
| 20 - 49 | $25.94 |
| 50 - 99 | $24.88 |
| 100 - 499 | $24.18 |
| 500 + | $19.90 |
*price indicative
- RS Stock No.:
- 174-7861
- Distrelec Article No.:
- 304-04-037
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 60V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | EN 60529 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 60V ac | ||
IP Rating IP67 | ||
Standards/Approvals EN 60529 | ||
- COO (Country of Origin):
- DE
M12, 5 pole, 0°, Female self wire connector
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Available in lengths:
2 Meters (RS 174-7861)
5 Metres (RS 174-7862)
Related links
- RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Female Free End Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
