RS PRO Female 12 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$159.79

(exc. GST)

$175.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$159.79-
5 - 9$153.394%
10 - 49$147.017%
50 +$143.8010%

*price indicative

RS Stock No.:
144-7678
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

PVC

Connector Gender A

Female

Number of Contacts A

12

Connector Type A

Right Angle

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

30V

IP Rating

IP67

Standards/Approvals

CE, TUV Certified

COO (Country of Origin):
IN

M12 Connector Female Angled


A series of RS Pro M12 connectors, right angled for applications where space is an issue. Each connector has a robust and durable gold plated contact plating, making them perfect for your application. These M12 female connectors are IP67 rated, boasting excellent use in harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

• Supplied with Neoprene O-Ring

• Grip colour: Black

• Current rating: 4A

• Coupling nut: Brass nickel plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy