RS PRO Female 8 way Straight to Female 8 way Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$139.98

(exc. GST)

$153.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 22 unit(s) shipping from 05 January 2027
  • Plus 105 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$139.98-
5 - 9$134.384%
10 - 49$128.788%
50 - 249$125.9810%
250 +$103.6925%

*price indicative

RS Stock No.:
144-7660
Distrelec Article No.:
304-03-975
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Jacket Material

PVC

Jacket Colour

Black

Cable Length

5m

Number of Contacts A

8

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

8

Connector Gender B

Female

Voltage

30V

IP Rating

IP67

Standards/Approvals

CE, TUV Certified

COO (Country of Origin):
IN

RS PRO Straight M12 to Unterminated Connector & Cable, 8 Core 5 m Cable


Need to transfer data securely in harsh industrial environments? This eight-core cable assembly from the RS PRO range offers a robust and reliable solution. One end is fitted with a straight female M12 connector, complete with a nickel-plated brass coupling nut to secure the connection and resist corrosion as well as a neoprene O-ring to prevent liquids getting in. The other end of the cable is unterminated so you can fit the right connector for your application.

Sheathed in protective polyurethane (PUR), the cable is resistant to many industrial chemicals. It's also been tested to ensure it won't damage equipment through electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and contains minimal hazardous substances (RoHS).

The five-metre cable can be used between -25°C and +70°C. It has a cross-sectional area of 0.25 mm and a voltage rating of 30 V. It's used in applications from process control to commercial electronics.

Features and Benefits


• Straight M12 female connector to unterminated cable

• Insulation resistance of 100 MΩ protects against electrostatic discharge

• 5-core unshielded cable

• 5 metres long

• Cross-sectional area of 0.25 mm²

• Operating temperature -25°C to +75˚C

• Voltage rating of 60 V

• IP67 rating means it can be submerged in one metre of water for 30 mins

• Amp rating of 2A

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS Pro M12 Connector Female


Brought to you by RS Pro, these M12 connectors are gleaming with quality and durability. Each 8-pin socket is a welcome addition to your application. With an IP rating of IP67, these connectors are perfect within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits


Current rating: 4A;Gold plated contacts;Supplied with Neoprene O-Ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy