RS PRO Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 144-7644
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$23.56
(exc. GST)
$25.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $23.56 |
| 5 - 9 | $22.76 |
| 10 - 49 | $21.68 |
| 50 - 249 | $21.23 |
| 250 + | $17.47 |
*price indicative
- RS Stock No.:
- 144-7644
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | CBF | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series CBF | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
M8 Connector Female Straight
Brought to you by RS Pro, these M8 connectors are gleaming with quality and durability. Each socket has a SNAP for ease of connection, ensuring these connectors are a welcome addition to your application. With an IP rating of IP67, these connectors are perfect within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Current rating: 4A;Gold plated contacts;Partially stripped termination
Related links
- RS PRO Female 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way M12 2 m
- RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
