Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable

Subtotal (1 unit)*

$96.14

(exc. GST)

$105.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.14

*price indicative

RS Stock No.:
127-8359
Mfr. Part No.:
XZCP1164L25
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XZCP

Product Type

Sensor Actuator Cable

Connector Type A

M12

Connector Type B

Unterminated

Standards/Approvals

REACH, RoHS

Schneider Preventa XUS Pre-wired Connectors


Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits


Straight or angles detection

Pre-wired connectors

Metal collar

IP65/67/69K rated

Perimeter and Access Guard


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy