Telemecanique Sensors Female M12 to Unterminated Sensor Actuator Cable, 15 m
- RS Stock No.:
- 127-8348
- Mfr. Part No.:
- XZCP1264L15
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$90.48
(exc. GST)
$99.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.48 |
*price indicative
- RS Stock No.:
- 127-8348
- Mfr. Part No.:
- XZCP1264L15
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZCP1264L15 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZCP1264L15 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals REACH, RoHS | ||
Schneider Preventa XUS Pre-wired Connectors
Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Straight or angles detection
Pre-wired connectors
Metal collar
IP65/67/69K rated
Perimeter and Access Guard
Related links
- Telemecanique Sensors Female 4 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Telemecanique Sensors Female 12 way M12 15 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Actuator/Sensor Cable, 15 m
- Telemecanique Sensors Female 3 way Straight to Unterminated Actuator/Sensor Cable, 15 m
- Telemecanique Sensors Female M12 to Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors M12 to 8 way Unterminated Sensor Actuator Cable, 15 m
- Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
