Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 20 m
- RS Stock No.:
- 817-019
- Mfr. Part No.:
- 1300640461
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-019
- Mfr. Part No.:
- 1300640461
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130064 | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Connector Gender A | Female | |
| Connector Type A | Brad | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Receptacle | |
| Connector Gender B | Male | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130064 | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Connector Gender A Female | ||
Connector Type A Brad | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Receptacle | ||
Connector Gender B Male | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex double-ended cordset provides reliable power transmission with its 4 poles and robust construction. is designed for demanding environments, this cordset ensures optimal performance in various industrial applications.
Rated for a maximum current of 32.0A, ensuring high power delivery
Compatible with voltages up to 600V AC/DC for versatile usage
Robust TPE cable jacket provides durability and resistance to harsh conditions
Related links
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 4 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 10 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 1 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 2 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 3 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 38 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 18 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 6 m
