Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 10 m

Subtotal (1 unit)*

$1,550.89

(exc. GST)

$1,705.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,550.89

*price indicative

RS Stock No.:
817-011
Mfr. Part No.:
1300621117
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130062

Product Type

Cable Assembly

Cable Length

10m

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

Brad

Connector Gender A

Female

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

Receptacle

Voltage

600V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
US
The Molex circular industrial cordset is designed to provide reliable connectivity for various applications. It features a double-ended configuration with robust construction, ensuring optimal performance in demanding environments.

Contains 4 poles with tri-key connectors for versatile connections

Rated for maximum current of 25.0A and voltage of 600V

Constructed from Durable TPE material for both cable and connector body

IP67 rated for superior protection against dust and water ingress

Cable length of 10.0m (32.81') for flexible installation options

Straight to straight orientation enhances installation convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy