Molex Male 3 way Male to Female 3 way Female Cable Assembly, 3 m
- RS Stock No.:
- 786-693
- Mfr. Part No.:
- 1300640448
- Brand:
- Molex
Subtotal (1 bag of 2 units)*
$560.11
(exc. GST)
$616.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $560.11 | $280.055 |
*price indicative
- RS Stock No.:
- 786-693
- Mfr. Part No.:
- 1300640448
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130064 | |
| Jacket Material | TPE | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Type A | Male | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130064 | ||
Jacket Material TPE | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Type A Male | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Female | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordset facilitates reliable connections within machinery, ensuring safe and efficient operations in harsh environments. Its robust design is Ideal for industrial applications requiring Durable and flexible connectivity solutions.
Designed for challenging industrial environments, offering durability
Provides reliable connectivity for various machines and applications
Features a circular connector design ensuring secure connections
Optimised for efficient power and signal transmission in automation systems
Related links
- Molex Male 3 way Male to Female 3 way Female Cable Assembly, 5 m
- Molex Male 3 way Mini-Change to Pigtail Cable Assembly, 3 m
- Molex Female 3 way Brad to Male 3 way Receptacle Cable Assembly, 3 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.5 m
- HARTING Female 3 way Female M12 to Female Unterminated Cable Assembly, 3 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 3 m
