Molex Male 4 way Male to Female 4 way Female Cable Assembly, 7 m

Subtotal (1 unit)*

$1,427.74

(exc. GST)

$1,570.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,427.74

*price indicative

RS Stock No.:
786-692
Mfr. Part No.:
1300621086
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130062

Product Type

Cable Assembly

Jacket Material

TPE

Jacket Colour

Black

Cable Length

7m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Male

Connector Gender B

Female

Connector Type B

Female

Number of Contacts B

4

Voltage

600V

IP Rating

IP67

COO (Country of Origin):
CZ
The Molex Circular industrial cordset ensures robust connectivity for various applications in industrial environments. Its design is tailored to meet the demanding requirements of reliable performance under challenging conditions.

Designed specifically for industrial applications, offering durability and resilience

Provides reliable connectivity with high-quality materials for extended product life

Facilitates quick and easy installation, enhancing workflow efficiency

Compatible with various equipment, ensuring versatility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy