HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 1.50 m
- RS Stock No.:
- 747-310
- Mfr. Part No.:
- 21348485491015
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$483.19
(exc. GST)
$531.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $483.19 | $48.319 |
*price indicative
- RS Stock No.:
- 747-310
- Mfr. Part No.:
- 21348485491015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 1.50m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Straight M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 1.50m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Straight M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly A-Cod St/St M/F 1.5M is a pre-assembled cable solution designed for reliable connections in industrial applications. With a length of 1.5 metres, it features male and female connectors, ensuring efficient signal and power transmission.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures high conductivity and durability
Straight male and female M12 connectors facilitate easy integration
Compliant with CE, China RoHS 50, and Reach SVHC standards for safety
Polyurethane jacket material offers flexibility and resistance to abrasion
4 contacts on each connector support robust data and power transmission
Black jacket colour provides a professional appearance in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the length of this cable assembly?
The cable assembly has a length of 1.5 metres.
Related links
- HARTING Male 5 way M12 to Female 5 way Straight M12 Cable Assembly, 1.50 m
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 1.50 m
- HARTING Male 4 way M12 to Male 4 way Straight M12 Cable Assembly, 1.00 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 7.50 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 0.30 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 1.50 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
