HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 1 m

This image is representative of the product range

Subtotal (1 unit)*

$179.16

(exc. GST)

$197.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.16

*price indicative

RS Stock No.:
739-727
Mfr. Part No.:
72MDM4RM4010K
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

72MD

Cable Length

1m

Jacket Material

PVC

Jacket Colour

Green

Number of Contacts A

4

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

M12

IP Rating

IP20

Standards/Approvals

CE

Non Compliant

COO (Country of Origin):
CN
The HARTING cable assembly features a 1 metre length and is designed for reliable connectivity in various applications. It includes RJ45 and M12 male connectors, ensuring compatibility with a range of devices while providing robust performance.

Features & Benefits


Pre-assembled on both sides simplifies installation and reduces setup time

Copper cable construction ensures high conductivity and reliable signal transmission

1 metre cable length provides flexibility for various installation scenarios

Green PVC jacket offers visibility and protection against environmental factors

Four contacts in the RJ45 connector support efficient data communication

CE standards approval ensures compliance with safety and quality regulations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 1 metre.

Is this product compliant with any standards?


Yes, it is CE approved.

What types of connectors are included in this cable assembly?


It includes RJ45 and male M12 connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy