HARTING Female 15 way Female M12 to 17 way Terminal Block Cable Assembly, 500 mm
- RS Stock No.:
- 742-815
- Mfr. Part No.:
- 618872000260050
- Brand:
- HARTING
Subtotal (1 unit)*
$797.52
(exc. GST)
$877.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $797.52 |
*price indicative
- RS Stock No.:
- 742-815
- Mfr. Part No.:
- 618872000260050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | DualBoot | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Connector Type A | Female M12 | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 17 | |
| Connector Type B | Terminal Block | |
| Voltage | 60V | |
| Standards/Approvals | IEC 60332-1 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series DualBoot | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Connector Type A Female M12 | ||
Number of Contacts A 15 | ||
Number of Contacts B 17 | ||
Connector Type B Terminal Block | ||
Voltage 60V | ||
Standards/Approvals IEC 60332-1 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- RO
The HARTING hybrid cable assembly is designed for reliable connectivity in various industrial applications. With pre-assembled connectors on both ends, it ensures quick installation and robust performance, making it Ideal for environments requiring Durable and flexible cabling solutions.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides reduces installation time
Copper cable ensures efficient signal transmission
Oil resistant, halogen-free, and silicone-free materials enhance safety
Cable length of 0.5 m offers flexibility in installation
Female M12 connector type ensures compatibility with various devices
Complies with IEC 60332-1 for fire safety standards
Voltage rating of 60 V dc supports a range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the cable length of this assembly?
The cable length is 0.5 m.
What is the voltage rating for this hybrid cable assembly?
The voltage rating is 60 V dc.
Related links
- HARTING Female 15 way Female M12 to Male 17 way Terminal Block Cable Assembly, 1.5 m
- HARTING Female 15 way M16 to 17 way Terminal Block Cable Assembly, 10 m
- HARTING Female 15 way Female M12 to 17 way Terminal Block Cable Assembly, 3 m
- HARTING Female 15 way Female M12 to Crimp Cable Assembly, 1.5 m
- HARTING Female 15 way Female M12 to Crimp Cable Assembly, 3 m
- HARTING Female 4 way Female M12 to Cable Assembly, 0.5 m
- HARTING Female 4 way Female M8 to Male 4 way RJ45 Cable Assembly, 0.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.5 m
