HARTING Male 4 way M12 to Cable Assembly, 500 mm
- RS Stock No.:
- 742-456
- Mfr. Part No.:
- 09488000011005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,515.69
(exc. GST)
$1,667.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,515.69 | $151.569 |
*price indicative
- RS Stock No.:
- 742-456
- Mfr. Part No.:
- 09488000011005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Angled One Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly offers robust performance and protection, ensuring efficient signal transmission in demanding environments.
Features & Benefits
Robust design enhances durability in challenging environments
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2 and -5 for safety in transit
0.5 m cable length provides flexibility for installation in tight spaces
Straight male M12 connector type ensures compatibility with standard equipment
Black elastomer jacket material offers resistance to abrasion and chemicals
Compliant with China RoHS and REACH SVHC for environmental safety
Four contacts facilitate efficient signal and power transmission
ELV status compliant for use in low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the protection degree of this cable assembly?
The protection degree is IP65/IP67, ensuring resistance to dust and water ingress.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, Reach SVHC, and RoHS.
What is the length of this cable assembly?
The cable length is 0.5 m, providing flexibility in installation.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 0.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.5 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 0.5 m
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 0.5 m
- HARTING Female 4 way Female M12 to Cable Assembly, 0.5 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 3.00 m
