HARTING Male 4 way M12 to Cable Assembly, 22 m
- RS Stock No.:
- 742-383
- Mfr. Part No.:
- 09482200011220
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$7,151.41
(exc. GST)
$7,866.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $7,151.41 | $715.141 |
*price indicative
- RS Stock No.:
- 742-383
- Mfr. Part No.:
- 09482200011220
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 22m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 22m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/- M/- Rail 22M is a robust cable assembly designed for railway applications. It features a pre-assembled connector on one side, ensuring reliable connectivity in demanding environments while maintaining an IP67 rating for protection against dust and water ingress.
Features & Benefits
IP67 rating ensures protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction offers excellent conductivity and durability
Cable length of 22 m provides flexibility for various installation scenarios
Compliant with China RoHS 50 and EN 45545-2 standards for safety
Jacket MADE from elastomer enhances resistance to environmental factors
Four contacts facilitate efficient signal transmission
Black jacket colour provides a professional appearance and reduces visibility of dirt
ELV status compliant ensures suitability for low-voltage applications
Applications
Used in railway applications for reliable connectivity
Suitable for industrial automation systems requiring robust cabling
Employed in electrical distribution systems for efficient power management
Installed in outdoor electrical enclosures for enhanced protection
Integrated into manufacturing and assembly lines for streamlined operations
What is the IP rating for this cable assembly?
The IP rating is IP67, providing protection against dust and water ingress.
Is this cable assembly compliant with environmental standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS regulations.
What is the length of this cable assembly?
The cable assembly has a length of 22 m, offering flexibility in installation.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 12 m
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 0.6 m
