HARTING Male 4 way M12 to Cable Assembly, 12 m
- RS Stock No.:
- 745-565
- Mfr. Part No.:
- 09488000011120
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$4,996.90
(exc. GST)
$5,496.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4,996.90 | $499.69 |
*price indicative
- RS Stock No.:
- 745-565
- Mfr. Part No.:
- 09488000011120
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 12m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 12m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol Cable Assembly is designed for reliable connectivity in railway applications. This pre-assembled cable features a straight male M12 connector, ensuring robust performance in demanding environments.
Features & Benefits
IP65 and IP67 ratings ensure protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction offers excellent conductivity and performance
12 m cable length provides flexibility for various installation scenarios
Elastomer jacket material enhances durability and resistance to environmental factors
Compliant with China RoHS 50 and EN 45545-2 standards for safety
Four contacts facilitate efficient data and power transmission
Black jacket colour offers a professional appearance and blends with industrial settings
Applications
Used in railway applications for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines requiring robust connections
Installed in outdoor electrical enclosures for enhanced protection
Effective in building automation for lighting and HVAC control
What is the IP rating for this cable assembly?
The cable assembly has IP65 and IP67 ratings for protection against dust and water.
Is this cable assembly compliant with any standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 12 m.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 12 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 12 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 12 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 3.00 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
