HARTING Male 4 way M12 to Cable Assembly, 27 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$9,365.15

(exc. GST)

$10,301.66

(inc. GST)

Add to Basket
Select or type quantity

Temporarily out of stock
  • Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
740-637
Mfr. Part No.:
09488000011270
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

Elastomer

Cable Length

27m

Jacket Colour

Black

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
RO
The HARTING M12 D-Cod 4-Pol Cable Assembly is designed for reliable connectivity in railway applications. This pre-assembled cable features a straight male connector and offers robust performance in demanding environments, ensuring efficient signal transmission.

Features & Benefits


IP65 and IP67 ratings provide protection against dust and water ingress

Pre-assembled on one side for quick and easy installation

Copper cable construction ensures excellent conductivity and durability

27 m cable length accommodates various installation requirements

Elastomer jacket material offers flexibility and resistance to environmental factors

Compliant with China RoHS 50 and EN 45545-2 standards for safety

Four contacts facilitate efficient signal transmission

Black jacket colour provides a professional appearance and reduces visibility of dirt

ELV status compliant for environmentally friendly disposal

Applications


Used in railway applications for reliable connectivity

Suitable for industrial automation systems requiring robust cabling

Employed in electrical distribution systems for efficient power management

Installed in outdoor electrical enclosures for enhanced protection

Integrated into manufacturing and assembly lines for streamlined operations

What is the cable length of this assembly?


The cable length is 27 m.

Is this product suitable for railway applications?


Yes, it is specifically designed for railway applications.

What is the IP rating of this cable assembly?


The IP rating is IP65 and IP67, ensuring protection against dust and water.

Related links