HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- RS Stock No.:
- 740-279
- Mfr. Part No.:
- 09482222011075
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$4,079.38
(exc. GST)
$4,487.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4,079.38 | $407.938 |
*price indicative
- RS Stock No.:
- 740-279
- Mfr. Part No.:
- 09482222011075
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 7.5m | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 7.5m | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Straight Both Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features a robust construction that ensures durability and protection against environmental factors.
Features & Benefits
Robust design enhances longevity in demanding environments
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2, and -5 for safety
7.5 m cable length provides flexibility in installation
Straight male M12 connectors on both ends facilitate easy connections
Elastomer jacket material offers excellent resistance to abrasion and chemicals
Compliant with China RoHS and REACH SVHC standards for environmental safety
Four contacts on each connector support efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the protection degree of this cable assembly?
The protection degree is IP65/IP67, ensuring resistance to dust and water.
Is this cable assembly compliant with any safety standards?
Yes, it is compliant with China RoHS, EN 45545-2, and RoHS regulations.
What is the length of this cable assembly?
The cable assembly has a length of 7.5 m.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Cable Assembly, 7.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
