HARTING Female 15 way Female M12 to Crimp Cable Assembly, 1.5 m
- RS Stock No.:
- 739-205
- Mfr. Part No.:
- 618872000520150
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$1,256.20
(exc. GST)
$1,381.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,256.20 | $628.10 |
*price indicative
- RS Stock No.:
- 739-205
- Mfr. Part No.:
- 618872000520150
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Connector Type A | Female M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 15 | |
| Connector Type B | Crimp | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Connector Type A Female M12 | ||
Connector Gender A Female | ||
Number of Contacts A 15 | ||
Connector Type B Crimp | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals IEC 60332-1 | ||
- COO (Country of Origin):
- RO
The HARTING hybrid cable assembly is designed for reliable connectivity in various industrial applications. With a length of 1.5 metres and pre-assembled connectors, it ensures efficient installation and robust performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures excellent conductivity and durability
Largely oil resistant and silicone-free enhances longevity in harsh conditions
Cable length of 1.5 m offers flexibility in installation
Female M12 connector type ensures compatibility with standard equipment
Jacket material MADE of polyurethane provides protection against wear and tear
Complies with IEC 60332-1 for safety in electrical applications
Rated for 60 V dc supports a variety of low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the cable length of this assembly?
The cable length is 1.5 metres.
What standards does this product comply with?
This product complies with IEC 60332-1.
Related links
- HARTING Female 15 way Female M12 to Crimp Cable Assembly, 1.5 m
- HARTING Female 15 way Female M12 to Crimp Cable Assembly, 3 m
- HARTING Female 15 way Female M12 to Male 17 way Terminal Block Cable Assembly, 1.5 m
- HARTING Female 15 way Female M12 to 17 way Terminal Block Cable Assembly, 0.5 m
- HARTING Female 15 way Female M12 to 17 way Terminal Block Cable Assembly, 3 m
- HARTING Female 4 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 15 way M16 to 17 way Terminal Block Cable Assembly, 10 m
